REM15-W Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £101.60 5+ £88.90 10+ £73.66 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | REM15-W Series | |||||
Each | 1+ £98.29 5+ £86.00 10+ £71.26 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | REM15-W Series |