REC6-RW/R Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £45.93 5+ £44.21 10+ £43.50 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 10kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | |||||
Each | 1+ £36.70 5+ £35.34 10+ £34.76 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | Regulated | 10kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC6-RW/R Series | |||||
Each | 1+ £41.35 5+ £40.03 10+ £38.16 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | Regulated | 10kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC6-RW/R Series | |||||
Each | 1+ £35.43 5+ £34.11 10+ £33.55 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | Regulated | 10kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series | |||||
Each | 1+ £46.10 5+ £44.72 10+ £43.34 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 10kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC6-RW/R Series |