REC15 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £54.70 5+ £52.66 10+ £51.81 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | REC15 Series | |||||
Each | 1+ £46.08 5+ £45.16 10+ £44.24 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 2kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | REC15 Series |