REC10-RW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £37.99 5+ £36.61 10+ £34.72 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | Regulated | 3kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC10-RW Series | |||||
Each | 1+ £37.99 5+ £36.61 10+ £34.72 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 2A | Regulated | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC10-RW Series |