RDDW10 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £19.43 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 3kV | 110V | Fixed | Through Hole | 20.3mm | 12.7mm | 31.8mm | 43V | 160V | RDDW10 Series | |||||
Each | 1+ £20.99 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 3kV | 110V | Fixed | Through Hole | 20.3mm | 12.7mm | 31.8mm | 43V | 160V | RDDW10 Series | |||||
Each | 1+ £19.62 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 3kV | 110V | Fixed | Through Hole | 20.3mm | 12.7mm | 31.8mm | 43V | 160V | RDDW10 Series |