Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
RDD Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In stock | Each | 1+ £35.55 5+ £34.48 10+ £33.42 50+ £32.00 100+ £29.87 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 3kV | 110V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | ||||
5 In stock | Each | 1+ £35.44 5+ £34.38 10+ £33.31 50+ £31.89 100+ £29.77 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 13V | 70V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £35.55 5+ £34.48 10+ £33.42 50+ £32.00 100+ £29.87 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 110V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each Non-Cancellable / Non-Returnable | 1+ £38.44 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 13V | 70V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each Non-Cancellable / Non-Returnable | 1+ £35.69 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 13V | 70V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each Non-Cancellable / Non-Returnable | 1+ £32.82 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 13V | 70V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £49.48 5+ £43.29 10+ £35.87 50+ £35.15 100+ £34.44 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 13V | 70V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £38.16 5+ £37.01 10+ £35.87 50+ £34.34 100+ £33.65 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 3kV | 110V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 42V | 176V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £35.55 5+ £34.48 10+ £33.42 50+ £32.00 100+ £29.87 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 3kV | 110V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each Non-Cancellable / Non-Returnable | 1+ £38.44 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 110V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 42V | 176V | RDD Series |