RDC Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £86.25 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 30W | 3 Output | 5V | 4A | -15V | 330mA | 15V | 330mA | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £116.19 5+ £101.67 10+ £99.64 50+ £97.60 100+ £95.57 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £121.64 5+ £106.44 10+ £88.19 50+ £86.43 100+ £84.66 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 20W | 2 Output | 5V | 2A | - | - | -5V | 2A | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £82.37 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.65A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £91.80 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £102.39 5+ £99.32 10+ £96.24 50+ £92.15 100+ £86.00 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 40W | 1 Output | 15V | 2.65A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £73.43 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £82.04 5+ £79.58 10+ £77.12 50+ £73.84 100+ £68.92 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 20W | 1 Output | 12V | 1.65A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £126.31 5+ £110.52 10+ £108.31 50+ £106.10 100+ £103.89 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 40W | 2 Output | 12V | 1.65A | - | - | -12V | 1.65A | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £97.90 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £113.69 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 30W | 3 Output | 5V | 4A | -12V | 420mA | 12V | 420mA | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £97.90 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £113.69 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 3 Output | 5V | 4A | -12V | 420mA | 12V | 420mA | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £93.35 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £101.94 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £91.80 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £111.13 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.65A | - | - | -12V | 1.65A | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £73.43 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £91.80 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 40W | 1 Output | 15V | 2.65A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £73.43 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £73.43 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 20W | 1 Output | 3.3V | 6A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £85.67 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | - | - | -15V | 670mA | Regulated | 1.5kV | 72V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 140V | RDC Series | |||||
Each | 1+ £105.56 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 40W | 2 Output | 15V | 1.35A | - | - | -15V | 1.35A | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ £91.80 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 40.6mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series |