RCQ75 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £98.60 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 72V | Fixed, Adjustable | Through Hole | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 5+ £95.38 | Min: 5 / Mult: 5 | Railway | DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 72V | Fixed, Adjustable | Through Hole | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 1+ £141.66 5+ £123.95 10+ £102.70 50+ £92.08 100+ £90.24 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ75 Series | |||||
Each | 1+ £97.96 5+ £96.00 10+ £94.04 50+ £92.08 100+ £90.12 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | Fixed, Adjustable | Through Hole | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 1+ £98.60 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 72V | Fixed, Adjustable | Through Hole | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 5+ £95.38 | Min: 5 / Mult: 5 | Railway | DIP | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ75 Series |