QSC150 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £134.56 5+ £130.53 10+ £126.49 50+ £121.11 100+ £113.03 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 2.25kV | 24V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ £136.46 5+ £132.36 10+ £128.27 50+ £122.81 100+ £114.63 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ £135.64 5+ £131.57 10+ £127.50 50+ £122.08 100+ £113.94 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | Fixed | Through Hole | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ £124.30 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 2.25kV | 24V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ £135.64 5+ £131.57 10+ £127.50 50+ £122.08 100+ £113.94 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ £110.98 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 24V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series |