PYBJ10 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £23.25 5+ £19.84 10+ £18.92 20+ £16.95 50+ £16.61 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 22mm | 6.8mm | 40.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ £21.26 5+ £18.15 10+ £17.30 20+ £15.50 50+ £15.19 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 20.8mm | 6.1mm | 39.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ £22.40 5+ £19.13 10+ £18.24 20+ £16.34 50+ £16.01 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 22mm | 6.8mm | 40.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ £20.92 5+ £17.86 10+ £17.03 20+ £15.26 50+ £14.95 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 20.8mm | 6.1mm | 39.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ £21.26 5+ £18.15 10+ £17.30 20+ £15.50 50+ £15.19 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 20.8mm | 6.1mm | 39.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ £22.58 5+ £19.28 10+ £18.38 20+ £16.47 50+ £16.14 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 22mm | 6.8mm | 40.2mm | 9V | 36V | PYBJ10 Series |