PXE20 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £65.57 5+ £63.85 10+ £62.12 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | 1.6kV | 48V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ £57.81 5+ £56.08 10+ £54.35 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ £65.57 5+ £63.85 10+ £62.12 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 24V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ £57.81 5+ £56.08 10+ £54.35 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ £57.81 5+ £56.08 10+ £54.35 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ £65.57 5+ £63.85 10+ £62.12 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 48V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ £65.57 5+ £63.85 10+ £62.12 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 1.6kV | 48V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ £57.81 5+ £56.08 10+ £54.35 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ £65.57 5+ £63.85 10+ £62.12 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | 1.6kV | 24V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ £57.81 5+ £56.08 10+ £54.35 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ £57.81 5+ £56.08 10+ £54.35 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ £57.81 5+ £56.08 10+ £54.35 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series |