PXC Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £19.15 5+ £18.67 10+ £18.20 20+ £17.72 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.52W | 2 Output | 12V | 230mA | -12V | 230mA | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC Series | |||||
Each | 1+ £23.89 5+ £23.29 10+ £22.70 20+ £22.10 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.52W | 2 Output | 12V | 230mA | -12V | 230mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC Series | |||||
Each | 1+ £18.27 5+ £17.82 10+ £17.36 20+ £16.91 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC Series | |||||
Each | 1+ £23.89 5+ £23.29 10+ £22.70 20+ £22.10 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.7W | 2 Output | 15V | 190mA | -15V | 190mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC Series | |||||
Each | 1+ £18.27 5+ £17.82 10+ £17.36 20+ £16.91 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC Series | |||||
Each | 1+ £19.15 5+ £18.67 10+ £18.20 20+ £17.72 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.7W | 2 Output | 15V | 190mA | -15V | 190mA | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC Series | |||||
Each | 1+ £18.27 5+ £17.82 10+ £17.36 20+ £16.91 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.64W | 1 Output | 12V | 470mA | - | - | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC Series |