PRQ200W Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £110.87 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ £102.60 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 15V | 13.3A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ £104.10 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ £120.70 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ £120.70 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ £129.23 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ £129.23 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series |