PRMCE1-S Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.00 5+ £5.20 10+ £4.79 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 250mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ £4.88 5+ £3.62 10+ £3.34 20+ £3.09 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 14.25V | 15.75V | PRMCE1-S Series | |||||
Each | 1+ £4.88 5+ £3.62 10+ £3.34 20+ £3.09 50+ £2.95 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | PRMCE1-S Series | |||||
Each | 1+ £5.34 5+ £3.97 10+ £3.65 20+ £3.39 50+ £3.23 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 11.4V | 12.6V | PRMCE1-S Series | |||||
Each | 1+ £4.88 5+ £3.62 10+ £3.34 20+ £3.09 50+ £2.95 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | PRMCE1-S Series | |||||
Each | 1+ £6.48 5+ £5.28 10+ £4.90 20+ £4.54 50+ £4.18 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ £6.48 5+ £5.28 10+ £4.90 20+ £4.54 50+ £4.18 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ £6.48 5+ £5.28 10+ £4.90 20+ £4.54 50+ £4.18 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 41mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ £6.48 5+ £5.28 10+ £4.90 20+ £4.54 50+ £4.18 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ £4.90 5+ £3.64 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ £2.67 5+ £1.99 10+ £1.83 20+ £1.70 50+ £1.62 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 11.4V | 12.6V | PRMCE1-S Series |