PQS075-S Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.91 5+ £2.90 10+ £2.67 20+ £2.48 50+ £2.36 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ £4.97 5+ £3.69 10+ £3.40 20+ £2.99 50+ £2.85 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | PQS075-S Series | |||||
Each | 1+ £5.45 5+ £4.05 10+ £3.73 20+ £3.36 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | PQS075-S Series | |||||
Each | 1+ £4.71 5+ £3.50 10+ £3.22 20+ £2.90 50+ £2.76 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 11.4V | 12.6V | PQS075-S Series | |||||
Each | 1+ £4.97 5+ £3.69 10+ £3.40 20+ £3.06 50+ £2.91 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | PQS075-S Series | |||||
Each | 1+ £4.94 5+ £3.67 10+ £3.38 20+ £3.13 50+ £2.98 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 660mW | 1 Output | 3.3V | 200mA | Regulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ £5.42 5+ £4.03 10+ £3.71 20+ £3.44 50+ £3.28 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ £5.42 5+ £4.03 10+ £3.71 20+ £3.44 50+ £3.28 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 9V | 83mA | Regulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ £5.42 5+ £4.03 10+ £3.71 20+ £3.44 50+ £3.28 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 740mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series |