PQMCE1-S Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.88 5+ £3.63 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 830mW | 1 Output | 3.3V | 250mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ £5.14 5+ £3.82 10+ £3.52 20+ £3.26 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ £5.74 5+ £4.27 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ £4.02 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ £6.24 5+ £4.63 10+ £4.27 20+ £3.96 50+ £3.77 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ £6.24 5+ £4.63 10+ £4.27 20+ £3.96 50+ £3.77 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 41mA | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series |