PowerBRICK Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £24.61 5+ £24.12 10+ £23.63 50+ £23.26 100+ £23.25 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 12V | 100mA | -12V | 100mA | 5V | Fixed, Adjustable | Through Hole | 25mm | 20mm | 30mm | 4.5V | 5.5V | PowerBRICK Series | |||||
Each | 1+ £24.61 5+ £24.12 10+ £23.63 50+ £23.26 100+ £23.25 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 9V | 130mA | -9V | 130mA | 5V | Fixed, Adjustable | Through Hole | - | - | - | 4.5V | 5.5V | PowerBRICK Series | |||||
Each | 1+ £24.61 5+ £24.12 10+ £23.63 50+ £23.13 100+ £22.64 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 3.3V | 350mA | -3.3V | 320mA | 5V | Fixed, Adjustable | Through Hole | - | - | - | 4.5V | 5.5V | PowerBRICK Series | |||||
Each | 1+ £24.61 5+ £24.12 10+ £23.63 50+ £23.26 100+ £23.25 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 5V | 250mA | -5V | 200mA | 5V | Fixed, Adjustable | Through Hole | - | - | - | 4.5V | 5.5V | PowerBRICK Series |