NMXSO Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £29.54 5+ £28.44 10+ £27.46 20+ £26.38 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 23.5mm | 10mm | 40.5mm | 4.5V | 5.5V | NMXSO Series | |||||
Each | 1+ £29.54 5+ £28.44 10+ £27.46 20+ £26.38 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 23.5mm | 10mm | 40.5mm | 10.8V | 13.2V | NMXSO Series | |||||
Each | 1+ £29.54 5+ £28.44 10+ £27.46 20+ £26.38 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 1 Output | 15V | 400mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 23.5mm | 10mm | 40.5mm | 4.5V | 5.5V | NMXSO Series | |||||
Each | 1+ £32.84 5+ £31.62 10+ £30.53 20+ £29.33 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1kV | 12V | Fixed | Through Hole | 23.5mm | 10mm | 40.5mm | 10.8V | 13.2V | NMXSO Series |