NMV Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ £8.46 5+ £8.42 10+ £8.36 20+ £8.22 50+ £8.07 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV | ||||
MURATA POWER SOLUTIONS | Each | 1+ £6.11 5+ £5.91 10+ £5.77 20+ £5.57 50+ £5.18 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV | ||||
MURATA POWER SOLUTIONS | Each | 1+ £4.34 5+ £4.08 10+ £3.84 25+ £3.61 50+ £3.39 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV | ||||
MURATA POWER SOLUTIONS | Each | 1+ £5.41 5+ £5.16 10+ £5.05 25+ £4.95 50+ £4.84 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV | ||||
MURATA POWER SOLUTIONS | Each | 1+ £6.11 5+ £5.91 10+ £5.77 20+ £5.57 50+ £5.18 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV |