NKA Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.87 5+ £5.84 10+ £5.80 20+ £5.70 50+ £5.59 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 5.95mm | 7.55mm | 16.55mm | 4.5V | 5.5V | NKA Series | |||||
Each | 1+ £5.87 5+ £5.84 10+ £5.80 20+ £5.70 50+ £5.59 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 5.95mm | 7.55mm | 16.55mm | 4.5V | 5.5V | NKA Series | |||||
Each | 1+ £5.87 5+ £5.84 10+ £5.80 20+ £5.70 50+ £5.59 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 5.95mm | 7.55mm | 19.5mm | 2.97V | 3.63V | NKA Series | |||||
Each | 1+ £5.87 5+ £5.84 10+ £5.80 20+ £5.70 50+ £5.59 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 9.8mm | 7.55mm | 19.5mm | 2.97V | 3.63V | NKA Series | |||||
Each | 1+ £5.87 5+ £5.84 10+ £5.80 20+ £5.70 50+ £5.59 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 5.95mm | 7.55mm | 19.5mm | 4.5V | 5.5V | NKA Series |