NCS3 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | |||||
Each | 1+ £8.48 5+ £8.44 10+ £8.38 20+ £8.23 50+ £8.08 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series |