MEJ1 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 3.3V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 2.97V | 3.63V | MEJ1 Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ1 Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ1 Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ1 Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ1 Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ1 Series | |||||
Each | 1+ £6.52 5+ £6.49 10+ £6.45 20+ £6.34 50+ £6.22 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ1 Series |