LME Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.96 5+ £7.81 10+ £7.64 50+ £7.49 100+ £7.32 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | LME Series | |||||
Each | 1+ £3.21 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | LME Series | |||||
Each | 1+ £7.19 5+ £7.05 10+ £6.90 20+ £6.76 50+ £6.61 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | LME Series | |||||
Each | 1+ £3.92 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | LME Series | |||||
Each | 1+ £6.95 5+ £5.76 10+ £5.17 20+ £4.77 50+ £4.45 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | LME Series | |||||
Each | 1+ £6.52 5+ £6.31 10+ £6.16 20+ £5.94 50+ £5.53 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | LME Series |