JVA15 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £74.98 5+ £72.73 10+ £70.48 50+ £67.48 100+ £62.98 | Min: 1 / Mult: 1 | ITE | DIP | 8:1 | 15W | 1 Output | 15V | 1A | Regulated | 1.5kV | 800V | Fixed | Through Hole | 75mm | 40mm | 125mm | 200V | 1.5kV | JVA15 Series | |||||
Each | 1+ £74.98 5+ £72.73 10+ £70.48 50+ £67.48 100+ £62.98 | Min: 1 / Mult: 1 | ITE | DIP | 8:1 | 10W | 1 Output | 5V | 2A | Regulated | 1.5kV | 800V | Fixed | Through Hole | 75mm | 40mm | 125mm | 200V | 1.5kV | JVA15 Series | |||||
Each | 1+ £63.75 5+ £62.48 10+ £61.20 | Min: 1 / Mult: 1 | ITE | DIP | 8:1 | 15W | 1 Output | 24V | 625mA | Regulated | 1.5kV | 800V | Fixed | Through Hole | 75mm | 40mm | 125mm | 200V | 1.5kV | JVA15 Series | |||||
Each | 1+ £74.98 5+ £72.73 10+ £70.48 50+ £67.48 100+ £62.98 | Min: 1 / Mult: 1 | ITE | DIP | 8:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 1.5kV | 800V | Fixed | Through Hole | 75mm | 40mm | 125mm | 200V | 1.5kV | JVA15 Series |