JTL30 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £51.96 5+ £50.40 10+ £48.84 50+ £46.76 100+ £43.65 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ £51.96 5+ £50.40 10+ £48.84 50+ £46.76 100+ £43.65 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ £54.69 5+ £53.05 10+ £51.41 50+ £49.23 100+ £45.94 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ £69.15 5+ £67.08 10+ £65.00 50+ £62.23 100+ £58.09 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | -12V | 420mA | 12V | 420mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ £51.96 5+ £50.40 10+ £48.84 50+ £46.76 100+ £43.65 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ £67.14 5+ £58.75 10+ £48.68 50+ £47.71 100+ £46.73 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | JTL30 Series | |||||
Each | 10+ £49.04 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | JTL30 Series | |||||
Each | 10+ £51.62 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | - | - | -5V | 3A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 10+ £51.62 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | - | - | -12V | 1.25A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | JTL30 Series | |||||
Each | 10+ £41.36 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | - | - | -5V | 3A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | JTL30 Series | |||||
Each | 10+ £56.87 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | -12V | 420mA | 12V | 420mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series |