JTH Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £34.65 5+ £30.25 10+ £29.31 50+ £28.07 100+ £26.20 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH Series | |||||
Each | 1+ £49.48 5+ £43.29 10+ £35.87 50+ £35.15 100+ £34.44 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH Series | |||||
Each | 1+ £36.46 5+ £35.37 10+ £34.28 50+ £32.82 100+ £30.63 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||
Each | 1+ £38.29 5+ £37.13 10+ £35.99 50+ £34.46 100+ £32.16 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH Series | |||||
Each | 10+ £34.41 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||
Each | 1+ £36.46 5+ £35.37 10+ £34.28 50+ £32.82 100+ £30.63 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH Series | |||||
Each | 10+ £34.41 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||
Each | 10+ £34.41 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH Series | |||||
Each | 10+ £36.13 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||
Each | 10+ £36.13 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH Series |