JTF Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £25.30 5+ £24.54 10+ £23.78 25+ £21.38 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.6kV | 24V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF | |||||
Each | 1+ £21.66 5+ £21.01 10+ £20.36 25+ £18.20 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £26.00 5+ £24.70 10+ £23.40 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF | |||||
Each | 1+ £7.50 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.6kV | 48V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £25.30 5+ £24.54 10+ £23.78 25+ £21.38 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.6kV | 24V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF | |||||
Each | 10+ £24.52 | Min: 10 / Mult: 10 | - | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.6kV | 48V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £26.55 5+ £25.80 10+ £25.08 25+ £24.40 100+ £23.76 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £10.72 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £18.42 5+ £18.35 10+ £18.29 25+ £18.22 100+ £18.15 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £37.77 5+ £31.29 10+ £28.05 25+ £25.90 100+ £24.17 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £10.54 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £22.49 5+ £22.05 10+ £21.62 25+ £21.20 100+ £20.78 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £27.30 5+ £26.48 10+ £25.66 25+ £24.57 100+ £22.28 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £23.78 5+ £23.31 10+ £22.84 25+ £22.35 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.6kV | 48V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £37.77 5+ £31.29 10+ £28.05 25+ £25.90 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF | |||||
Each | 1+ £26.32 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £17.86 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £22.08 5+ £21.64 10+ £21.20 25+ £20.76 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 1.6kV | 24V | - | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF | |||||
Each | 1+ £29.84 5+ £28.57 10+ £27.14 25+ £26.09 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF | |||||
Each | 1+ £23.17 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF | |||||
Each | 1+ £25.00 5+ £24.82 10+ £24.64 25+ £24.45 100+ £24.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF |