JTD20 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £40.06 5+ £35.05 10+ £29.04 50+ £28.46 100+ £27.88 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ £30.08 5+ £29.18 10+ £28.28 50+ £27.07 100+ £25.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ £30.08 5+ £29.18 10+ £28.28 50+ £27.07 100+ £25.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ £30.99 5+ £30.07 10+ £29.14 50+ £27.89 100+ £26.04 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ £40.06 5+ £35.05 10+ £29.04 50+ £28.46 100+ £27.88 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ £30.08 5+ £29.18 10+ £28.28 50+ £27.07 100+ £25.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ £30.08 5+ £29.18 10+ £28.28 50+ £27.07 100+ £25.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ £30.99 5+ £30.07 10+ £29.14 50+ £27.89 100+ £26.04 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ £38.88 5+ £34.02 10+ £28.19 50+ £27.63 100+ £27.06 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ £29.99 5+ £29.09 10+ £28.51 50+ £27.93 100+ £27.34 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ £21.27 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series |