JTC Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.82 5+ £15.96 10+ £15.30 25+ £14.49 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC | |||||
Each | 1+ £26.23 5+ £25.71 10+ £25.18 25+ £24.66 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC | |||||
Each | 1+ £21.59 5+ £21.16 10+ £20.73 25+ £20.29 100+ £19.86 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC | |||||
Each | 1+ £19.57 5+ £18.98 10+ £18.22 25+ £17.44 100+ £16.15 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 3.3V | 606mA | -3.3V | 606mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC | |||||
Each | 1+ £18.00 5+ £17.99 10+ £17.98 25+ £17.97 50+ £17.96 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC | |||||
Each | 1+ £21.48 5+ £17.80 10+ £15.96 25+ £14.73 100+ £13.75 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC | |||||
Each | 1+ £6.92 3+ £5.19 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 3.3V | 606mA | -3.3V | 606mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC |