JTB05 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £21.68 5+ £20.92 10+ £19.55 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series | |||||
Each | 1+ £30.35 5+ £29.28 10+ £27.36 50+ £26.08 100+ £24.91 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB05 Series | |||||
Each | 1+ £30.35 5+ £29.28 10+ £27.36 50+ £26.08 100+ £24.91 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series | |||||
Each | 10+ £28.68 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 230mA | -12V | 230mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series | |||||
Each | 10+ £28.68 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 190mA | -15V | 190mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB05 Series | |||||
Each | 10+ £28.68 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 190mA | -15V | 190mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series | |||||
Each | 1+ £23.91 5+ £23.43 10+ £22.95 25+ £22.48 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 470mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series | |||||
Each | 1+ £19.57 5+ £19.54 10+ £19.51 25+ £19.47 100+ £19.44 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 400mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB05 Series | |||||
Each | 1+ £19.57 5+ £19.54 10+ £19.51 25+ £19.47 100+ £19.44 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series | |||||
Each | 1+ £19.42 5+ £18.85 10+ £18.26 25+ £17.48 100+ £15.86 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series |