JSM25 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £40.63 5+ £39.41 10+ £38.19 50+ £37.43 100+ £36.66 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 1+ £38.87 5+ £37.70 10+ £36.54 50+ £34.98 100+ £32.65 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ £36.68 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ £39.69 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 1+ £50.23 5+ £43.96 10+ £36.42 50+ £35.69 100+ £34.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 10+ £36.68 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ £36.68 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 1+ £38.87 5+ £37.70 10+ £36.54 50+ £34.98 100+ £32.65 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ £36.68 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 10+ £36.68 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 10+ £40.71 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||
Each | 10+ £36.68 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series |