JHM15 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £73.08 5+ £63.94 10+ £52.98 50+ £47.50 100+ £46.55 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 40.6mm | 10.2mm | 25.4mm | 18V | 36V | JHM15 Series | |||||
Each | 20+ £45.18 | Min: 20 / Mult: 20 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | JHM15 Series | |||||
Each | 20+ £52.20 | Min: 20 / Mult: 20 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 40.6mm | 10.2mm | 25.4mm | 9V | 18V | JHM15 Series | |||||
Each | 20+ £47.85 | Min: 20 / Mult: 20 | Medical | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 40.6mm | 10.2mm | 25.4mm | 18V | 36V | JHM15 Series | |||||
Each | 20+ £45.18 | Min: 20 / Mult: 20 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | JHM15 Series | |||||
Each | 1+ £73.08 5+ £63.94 10+ £52.98 50+ £47.50 100+ £46.55 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 40.6mm | 10.2mm | 25.4mm | 18V | 36V | JHM15 Series | |||||
Each | 20+ £45.18 | Min: 20 / Mult: 20 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | JHM15 Series | |||||
Each | 1+ £47.88 5+ £46.45 10+ £45.01 50+ £43.09 100+ £40.23 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | JHM15 Series | |||||
Each | 10+ £45.18 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | JHM15 Series |