JHL03 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £30.59 5+ £29.67 10+ £28.75 50+ £27.53 100+ £26.98 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHL03 Series | |||||
Each | 10+ £28.96 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHL03 Series | |||||
Each | 10+ £28.96 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHL03 Series | |||||
Each | 10+ £30.71 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 31.75mm | 10.4mm | 20.32mm | 20V | 30V | JHL03 Series | |||||
Each | 10+ £33.51 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 31.75mm | 10.4mm | 20.32mm | 10V | 17V | JHL03 Series | |||||
Each | 10+ £28.96 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHL03 Series | |||||
Each | 1+ £30.69 5+ £29.77 10+ £28.85 50+ £27.62 100+ £25.78 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHL03 Series | |||||
Each | 10+ £28.96 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHL03 Series | |||||
Each | 10+ £30.71 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 31.75mm | 10.4mm | 20.32mm | 20V | 30V | JHL03 Series |