JCK60 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £99.73 5+ £87.26 10+ £85.51 50+ £83.77 100+ £82.02 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 18V | 36V | JCK60 Series | |||||
Each | 5+ £87.88 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 18V | 36V | JCK60 Series | |||||
Each | 1+ £99.73 5+ £87.26 10+ £85.51 50+ £83.77 100+ £82.02 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 36V | 75V | JCK60 Series | |||||
Each | 5+ £87.88 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 36V | 75V | JCK60 Series | |||||
Each | 5+ £90.60 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 36V | 75V | JCK60 Series |