JCJ10 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £24.53 5+ £23.79 10+ £23.06 50+ £22.08 100+ £20.61 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ £24.69 5+ £23.95 10+ £23.21 50+ £22.22 100+ £20.74 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ £24.61 5+ £23.88 10+ £23.14 50+ £22.15 100+ £20.68 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 10+ £23.23 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ £24.61 5+ £23.88 10+ £23.14 50+ £22.15 100+ £20.68 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ £32.99 5+ £28.87 10+ £23.92 50+ £23.44 100+ £22.96 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ £25.56 5+ £24.67 10+ £23.05 50+ £21.97 100+ £20.99 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCJ10 Series | |||||
Each | 10+ £23.23 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 10+ £23.23 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ £25.52 5+ £24.76 10+ £23.99 50+ £22.97 100+ £21.44 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ £25.32 5+ £22.16 10+ £18.36 20+ £16.46 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCJ10 Series |