JCG12 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £35.34 5+ £30.92 10+ £25.62 50+ £25.11 100+ £24.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ £27.26 5+ £26.71 10+ £26.17 50+ £25.62 100+ £25.08 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ £27.35 5+ £26.53 10+ £25.71 50+ £24.61 100+ £22.97 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ £34.65 5+ £30.32 10+ £25.12 50+ £24.62 100+ £24.12 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG12 Series | |||||
Each | 10+ £25.81 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 10+ £25.81 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 10+ £25.81 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 10+ £25.81 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 10+ £25.81 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 1+ £27.38 5+ £26.56 10+ £26.03 50+ £25.50 100+ £24.97 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 1+ £35.34 5+ £30.92 10+ £25.62 50+ £25.11 100+ £24.60 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 1+ £20.55 5+ £20.14 10+ £19.73 20+ £19.32 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series |