JCD06 Series Isolated Through Hole DC / DC Converters:
44 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £19.80 5+ £19.20 10+ £18.62 50+ £17.83 100+ £16.63 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £17.33 5+ £16.29 10+ £15.37 50+ £14.54 100+ £13.81 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ £26.51 5+ £23.20 10+ £19.22 50+ £18.84 100+ £18.45 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £20.53 5+ £19.92 10+ £19.30 50+ £18.48 100+ £17.25 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ £19.87 5+ £18.68 10+ £17.62 50+ £16.68 100+ £15.83 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £20.53 5+ £19.92 10+ £19.30 50+ £18.48 100+ £17.25 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £20.53 5+ £19.92 10+ £19.30 50+ £18.48 100+ £17.25 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD06 Series | |||||
Each | 1+ £25.27 5+ £22.11 10+ £18.32 50+ £17.95 100+ £17.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £26.51 5+ £23.20 10+ £19.22 50+ £18.84 100+ £18.45 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 10+ £19.38 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 10+ £18.48 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 1+ £25.27 5+ £22.11 10+ £18.32 50+ £17.95 100+ £17.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £26.51 5+ £23.20 10+ £19.22 50+ £18.84 100+ £18.45 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ £25.27 5+ £22.11 10+ £18.32 50+ £17.95 100+ £17.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 1+ £25.27 5+ £22.11 10+ £18.32 50+ £17.95 100+ £17.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £25.27 5+ £22.11 10+ £18.32 50+ £17.95 100+ £17.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 10+ £18.48 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD06 Series | |||||
Each | 1+ £26.51 5+ £23.20 10+ £19.22 50+ £18.84 100+ £18.45 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 10+ £19.38 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £17.77 5+ £16.71 10+ £15.76 50+ £14.92 100+ £14.16 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 10+ £19.38 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 1+ £17.77 5+ £16.71 10+ £15.76 50+ £14.92 100+ £14.16 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ £24.79 5+ £21.69 10+ £17.97 50+ £17.61 100+ £17.25 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ £25.27 5+ £22.11 10+ £18.32 50+ £17.95 100+ £17.59 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD06 Series | |||||
Each | 10+ £19.38 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series |