JCA03 Series Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £20.70 5+ £20.08 10+ £19.45 50+ £18.63 100+ £17.38 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £20.83 5+ £20.20 10+ £19.57 50+ £18.74 100+ £17.49 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £20.31 5+ £19.70 10+ £19.09 50+ £18.28 100+ £17.06 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ £19.67 5+ £19.08 10+ £18.49 50+ £17.70 100+ £16.52 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ £20.73 5+ £20.11 10+ £19.49 50+ £18.66 100+ £18.29 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ £19.96 5+ £19.36 10+ £18.76 50+ £17.96 100+ £16.76 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £20.59 5+ £19.97 10+ £19.35 50+ £18.53 100+ £17.29 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £20.73 5+ £20.11 10+ £19.49 50+ £19.10 100+ £18.71 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ £29.37 5+ £25.70 10+ £21.29 50+ £19.09 100+ £18.71 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 16+ £18.89 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 16+ £19.63 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ £20.31 5+ £19.70 10+ £19.09 50+ £18.28 100+ £17.06 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £20.31 5+ £19.70 10+ £19.09 50+ £18.71 100+ £18.33 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 16+ £18.89 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ £20.80 5+ £20.18 10+ £19.55 50+ £18.72 100+ £17.47 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £13.39 5+ £12.99 10+ £12.86 25+ £12.74 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ £12.87 | Min: 1 / Mult: 1 | - | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 12V | - | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ £14.19 5+ £13.49 10+ £11.77 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £5.38 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ £12.08 5+ £11.48 10+ £10.87 25+ £10.27 50+ £9.66 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ £11.85 5+ £11.49 10+ £11.03 25+ £10.56 100+ £9.78 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ £12.08 5+ £11.71 10+ £11.35 25+ £10.87 100+ £9.85 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ £14.08 5+ £13.66 10+ £13.23 25+ £12.67 50+ £11.83 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ £11.04 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ £14.06 5+ £13.64 10+ £13.22 25+ £12.66 100+ £11.81 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series |