JAH Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.16 5+ £9.96 10+ £9.75 25+ £9.55 100+ £9.35 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH | |||||
Each | 1+ £9.87 5+ £9.68 10+ £8.41 25+ £8.25 100+ £8.09 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH | |||||
Each | 10+ £9.78 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH |