IU Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.27 5+ £10.16 10+ £9.11 25+ £8.41 50+ £7.85 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU | |||||
Each | 1+ £6.44 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU | |||||
Each | 1+ £9.20 5+ £8.59 10+ £8.02 25+ £7.63 50+ £7.28 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU | |||||
Each | 1+ £6.03 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU |