ITZ Series Isolated Through Hole DC / DC Converters:
12 Products Found9 Watt DC-DC converters
The ITZ series feature a 4:1 ultra-wide input & are available with single and dual outputs. Packaged in an ultra-compact metal cased SIP-8 package measuring just 21.9 x 11.2 x 9.6 mm (0.86 x 0.44 x 0.38 inches), the converters are up to 89 % efficient & have a power density of 44 Watts per cubic inch. With their high efficiency, no additional heat sink components or forced airflow is required.
- Ultra Compact SIP-8 Package
- Smallest Footprint 9 W Converter
- Single & Dual Outputs
- 4:1 Input Range
- Operating Temperature -40 °C to +85 °C
- 1500 VDC Isolation
- Fully Regulated Output
- No Minimum Load Required
- Remote On/Off
- Applications: Mobile, portable and wireless products
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £20.51 5+ £19.90 10+ £19.28 50+ £18.46 100+ £17.23 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ £20.45 5+ £19.83 10+ £19.22 50+ £18.40 100+ £17.18 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ £20.45 5+ £19.83 10+ £19.22 50+ £18.40 100+ £17.18 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ £22.30 5+ £21.63 10+ £20.97 50+ £20.55 100+ £20.13 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ £20.51 5+ £19.90 10+ £19.28 50+ £18.46 100+ £17.23 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ £29.57 5+ £25.87 10+ £21.44 50+ £19.22 100+ £18.84 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ £20.51 5+ £19.90 10+ £19.28 50+ £18.46 100+ £17.23 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 20+ £19.36 | Min: 20 / Mult: 20 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ £22.38 5+ £21.70 10+ £21.03 50+ £20.14 100+ £18.80 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ £20.45 5+ £19.83 10+ £19.43 50+ £19.04 100+ £18.64 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ £29.57 5+ £25.87 10+ £21.44 50+ £19.22 100+ £18.84 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ £31.62 5+ £27.66 10+ £22.92 50+ £20.55 100+ £20.14 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series |