IT Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.97 5+ £13.69 10+ £13.41 25+ £13.13 100+ £12.85 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT | |||||
Each | 1+ £17.44 5+ £17.09 10+ £16.74 25+ £16.39 50+ £16.05 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT | |||||
Each | 1+ £15.55 5+ £15.24 10+ £14.93 20+ £14.62 50+ £14.31 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT | |||||
Each | 1+ £16.00 5+ £15.68 10+ £15.36 25+ £15.04 50+ £14.72 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT |