Isolated Through Hole DC / DC Converters:
9,666 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.06 10+ £11.97 25+ £11.71 50+ £11.52 100+ £11.34 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ £4.38 10+ £4.14 25+ £4.06 50+ £3.99 100+ £3.93 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ £3.97 10+ £3.76 25+ £3.68 50+ £3.62 100+ £3.56 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ £30.16 10+ £27.70 25+ £27.11 50+ £26.68 100+ £26.24 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ £23.99 10+ £21.58 25+ £21.12 50+ £20.78 100+ £20.43 | Min: 1 / Mult: 1 | ITE & Railway | - | SIP | 4:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £124.29 | Min: 1 / Mult: 1 | Railway | - | Quarter Brick | 10:1 | - | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £9.96 5+ £9.91 10+ £9.84 20+ £9.05 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ £5.74 5+ £5.71 10+ £5.68 20+ £5.23 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ £3.52 5+ £3.45 10+ £3.34 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4kV | - | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ £5.02 5+ £4.84 10+ £4.76 20+ £4.67 50+ £4.58 | Min: 1 / Mult: 1 | Medical | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ £18.70 5+ £16.33 10+ £15.82 50+ £15.15 | Min: 1 / Mult: 1 | ITE | - | SIP | 4:1 | - | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ £4.00 | Min: 1 / Mult: 1 | - | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 34mA | - | - | - | - | -15V | - | - | 34mA | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ £56.56 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £78.05 | Min: 1 / Mult: 1 | ITE | - | Quarter Brick, DOSA | 2:1 | - | 600W | - | 1 Output | - | 12V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
Each | 1+ £29.20 5+ £26.66 10+ £26.45 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £138.84 | Min: 1 / Mult: 1 | Railway | - | Half Brick | 10:1 | - | 250W | - | 1 Output | - | 12V | 21A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ £19.17 10+ £16.34 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ £44.25 10+ £37.72 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 3kV | - | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ £41.74 10+ £35.59 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ £21.39 5+ £20.75 10+ £20.10 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ £10.81 10+ £9.91 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ £13.18 5+ £12.92 10+ £12.65 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ £115.74 | Min: 1 / Mult: 1 | ITE | - | Half Brick | 2:1 | - | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ £21.91 5+ £21.47 10+ £21.16 | Min: 1 / Mult: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ £7.95 5+ £7.79 10+ £7.63 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 1 Output | - | 3.3V | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series |