IL Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.81 5+ £7.54 10+ £7.31 25+ £6.94 100+ £6.42 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL | |||||
Each | 1+ £9.46 5+ £9.18 10+ £8.90 25+ £8.52 50+ £7.95 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL | |||||
Each | 1+ £7.10 5+ £6.76 10+ £6.09 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL | |||||
Each | 1+ £8.47 5+ £8.21 10+ £7.96 25+ £7.62 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL |