IH Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 20+ £4.40 | Min: 20 / Mult: 20 | - | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | - | Through Hole | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH | |||||
Each | 1+ £4.98 10+ £4.88 25+ £4.78 100+ £4.68 150+ £4.58 | Min: 1 / Mult: 1 | - | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | - | Through Hole | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH | |||||
Each | 1+ £6.69 5+ £6.56 10+ £6.43 25+ £6.30 100+ £6.17 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH | |||||
Each | 1+ £5.53 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH | |||||
Each | 1+ £8.66 5+ £8.22 10+ £7.86 25+ £7.36 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 200mA | -3.3V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH | |||||
Each | 1+ £6.34 5+ £6.22 10+ £6.09 50+ £5.96 100+ £5.84 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH |