IF Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.84 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF | |||||
Each | 1+ £8.27 5+ £8.09 10+ £7.20 25+ £7.06 100+ £6.92 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF | |||||
Each | 1+ £8.07 5+ £7.91 10+ £7.75 50+ £7.59 100+ £7.42 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF | |||||
Each | 1+ £6.50 5+ £6.37 10+ £6.24 50+ £6.11 100+ £5.98 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF | |||||
Each | 1+ £4.52 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF |