IE03 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.16 5+ £5.01 10+ £4.86 50+ £4.65 100+ £4.34 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £7.78 5+ £7.55 10+ £7.31 50+ £7.00 100+ £6.53 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £8.32 5+ £7.82 10+ £7.38 50+ £6.98 100+ £6.63 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £5.16 5+ £5.01 10+ £4.86 50+ £4.65 100+ £4.34 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £7.78 5+ £7.55 10+ £7.31 50+ £7.00 100+ £6.53 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £5.16 5+ £5.01 10+ £4.86 50+ £4.65 100+ £4.34 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £7.03 5+ £6.15 10+ £5.10 50+ £4.57 100+ £4.48 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £5.16 5+ £5.01 10+ £4.86 50+ £4.65 100+ £4.34 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 40+ £6.95 | Min: 40 / Mult: 40 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £6.89 5+ £6.03 10+ £5.00 50+ £4.48 100+ £4.39 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 2.97V | 3.63V | IE03 Series | |||||
Each | 1+ £5.94 5+ £5.76 10+ £5.58 20+ £5.34 50+ £4.98 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 2.97V | 3.63V | IE03 Series |