ICZ Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ £34.17 5+ £29.90 10+ £24.77 50+ £22.21 100+ £21.77 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | ICZ Series | |||||
Each | 1+ £21.81 5+ £21.15 10+ £20.50 50+ £19.63 100+ £18.32 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | ICZ Series | |||||
Each | 1+ £34.17 5+ £29.90 10+ £24.77 50+ £22.21 100+ £21.77 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ £21.88 5+ £21.22 10+ £20.57 50+ £19.69 100+ £18.38 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ £34.17 5+ £29.90 10+ £24.77 50+ £22.21 100+ £21.77 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ £23.70 5+ £22.99 10+ £22.28 50+ £21.33 100+ £19.91 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ £31.54 5+ £27.60 10+ £22.87 50+ £20.50 100+ £20.09 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | ICZ Series | |||||
Each | 1+ £30.92 5+ £27.06 10+ £22.42 50+ £20.10 100+ £19.70 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ £21.88 5+ £21.22 10+ £20.57 50+ £19.69 100+ £18.38 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ £21.88 5+ £21.22 10+ £20.57 50+ £19.69 100+ £18.38 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | ICZ Series | |||||
Each | 1+ £35.28 5+ £30.87 10+ £25.58 50+ £22.93 100+ £22.47 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series |