ICH100 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £85.70 5+ £83.12 10+ £80.56 50+ £77.13 100+ £71.99 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ £84.51 5+ £82.82 10+ £81.13 50+ £79.44 100+ £77.75 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ £110.85 5+ £108.63 10+ £106.42 50+ £104.20 100+ £101.98 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH100 Series | |||||
Each | 1+ £110.23 5+ £108.03 10+ £105.82 50+ £103.62 100+ £101.41 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH100 Series | |||||
Each | 1+ £81.22 5+ £78.78 10+ £77.20 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series |