IA Series Isolated Through Hole DC / DC Converters:
44 Products FoundIA Series Isolated Through Hole DC / DC Converters
The IA series offers small package sizes with dual output, 1W, isolated DC-DC converters. The converter size, as small as 0.76 x 0.24 x 0.40" (19.3 x 6.09 x 10.16 mm), occupies very little PCB space and allows designers to reduce the size of their end products. This series offers 1.0kVDC isolation and have a wide -40 °C to +85 °C operating temperature.
- Unregulated dual outputs
- ±10% input range
- Dual outputs ±3.3 to ±24VDC
- SIP7 or DIP14 packages
- Industry standard pinout
- 1.0kVDC isolation
- Operating temperature range -40°C to +85 °C
- MTBF >1.1MHrs
- Potting Material: Epoxy UL94V-0 rated
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ £5.48 5+ £5.32 10+ £5.15 50+ £4.93 100+ £4.61 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ £5.80 5+ £5.62 10+ £5.45 50+ £5.22 100+ £4.87 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.48 5+ £5.32 10+ £5.15 50+ £4.93 100+ £4.61 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ £5.48 5+ £5.32 10+ £5.15 50+ £4.93 100+ £4.61 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ £5.52 5+ £5.36 10+ £5.19 50+ £4.97 100+ £4.64 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ £5.80 5+ £5.62 10+ £5.45 50+ £5.22 100+ £4.87 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.80 5+ £5.62 10+ £5.45 50+ £5.22 100+ £4.87 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ £5.90 5+ £5.73 10+ £5.55 50+ £5.31 100+ £4.95 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.48 5+ £5.32 10+ £5.15 50+ £4.93 100+ £4.61 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.90 5+ £5.73 10+ £5.55 50+ £5.31 100+ £4.95 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 20+ £5.51 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 20+ £5.51 | Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ £5.58 5+ £5.41 10+ £5.24 50+ £5.02 100+ £4.68 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series |